Connector Circular
6282-4PG-311
Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Maxi-Con-X® Bulk
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Military Standard
MIL-C-5015
Type
Circular
Tradename
Maxi-Con-X®
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
PIN
Termination Method
Solder Cup
Wire Size (AWG)
20-24
Less Contact
No
Contact Material
Brass
Contact Plating
Gold Over Nickel
Shell Material
Nylon
Housing Color
Black
Maximum Current Rating (A)
23
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
300
Product Diameter (mm)
18.2
Product Length (mm)
33.4
Packaging
Bulk

