Connector Circular
6280-3PG-3DC
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Bulk
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Military Standard
MIL-C-5015
Type
Circular
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
3
Number of Terminals
3
Contact Gender
PIN
Termination Method
Crimp
Less Contact
No
Contact Material
Brass
Contact Plating
Gold Over Nickel
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Diameter (mm)
18.2
Product Length (mm)
33.4
Packaging
Bulk

