Arrow Electronic Components Online
62739-1|TE|simage
62739-1|TE|limage
Connector Terminals

62739-1

Shur-Plug 14-18AWG Brass M 18.8mm Tin Reel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Shur-Plug
  • Gender
    M
  • Plating
    Tin
  • Wire Size (AWG)
    14-18
  • Insulation
    Non-Insulated
  • Packaging
    Reel
  • Product Length (mm)
    18.8
  • Product Depth (mm)
    4.57

Documentation and Resources

Datasheets
Design resources