Arrow Electronic Components Online
6212NM|EBMPAPST|simage
6212NM|EBMPAPST|limage
Blowers and Fans

6212NM

DC Fan Axial Ball Bearing 12V 8V to 15V 206CFM 50dB

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    8 to 15
  • Power Rating (W)
    12
  • Typical Speed (r/min)
    2850
  • Maximum Airflow (CFM)
    206
  • Noise Level (dB)
    50
  • Bearings
    Ball
  • Mounting
    Flange Mount
  • Protection
    Polarity|Locking
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    72
  • Product Diameter (Metric) (mm)
    171.5
  • Product Height (Metric) (mm)
    50.8
  • Special Features
    Middle Speed

Documentation and Resources

Datasheets
Design resources