Connector Accessories
620MS064NF12
Connector Accessories Strain Relief Clamp Direct Coupling Straight
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Strain Relief Clamp Direct Coupling
Connector Type
Connector Circular
Body Orientation
Straight
Product Length (mm)
22.23
Product Depth (mm)
24.18

