You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
6205.4112|SCHURTER|limage
6205.4112|SCHURTER|simage
Power Entry Modules

6205.4112

IEC APPLIANCE INLET C14 WITH FUSEHOLDER 1-POLE

SCHURTER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Product Depth (mm)
    290
  • Product Height (mm)
    210

Documentation and Resources

Datasheets
Design resources