You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
62003-2|TE|simage
62003-2|TE|limage
连接器端子

62003-2

Quick Disconnect Terminal 18-22AWG Brass F/M 17.02mm Tin Reel/Strip

TE Connectivity
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Disconnect Terminal
  • Gender
    F/M
  • Termination Method
    Crimp
  • Tab Size (mm²)
    1.42
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    18-22
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Insulation
    Non-Insulated
  • Packaging
    Reel|Strip
  • Product Length (mm)
    17.02
  • Product Depth (mm)
    4.57
  • Tab Dimensions (mm)
    2.8x0.51
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources