Arrow Electronic Components Online
6201404304F|DIALIGHT|simage
6201404304F|DIALIGHT|limage
Panel Mount Indicators

620-1404-304F

LED Panel Mount Indicator Uni-Color Blue 300mcd 2-Pin Bag

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Blue
  • Number of LEDs
    1
  • Intensity
    300mcd
  • Indicator Technology
    LED
  • Maximum Forward Voltage (V)
    24
  • Maximum Forward Current (mA)
    15
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Supplier Color
    Blue
  • IP Rating
    IP66/IP67
  • Housing Material
    Stainless Steel
  • Mounting Orientation
    Top Mount
  • Mounting Hole Diameter (mm)
    8
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Diameter
    12.5
  • Mounting
    Panel
  • Package Length
    29.7
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources