Optical Encoders
61A8-060
Optical Encoder Rotary Absolute Flat 0.085N.m Straight Panel Mount Cable 2CPR
GrayhillProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Number of Channels
3
Motion
Rotary
Shaft Style
Flat
Pulses per Revolution
8
Terminal Type
Cable
Maximum Operating Torque (N.m)
0.085
Programmability
No
Mechanical Life (Cycles)
1000000
Minimum Operating Supply Voltage
4.75VDC
Typical Operating Supply Voltage
5VDC
Maximum Operating Supply Voltage
5.25VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Encoder Reading
Absolute
Mounting
Panel Mount
Shock Rating
100G
Body Orientation
Straight
Shaft Diameter (mm)
6.35
Product Length (mm)
22.2
Product Depth (mm)
22.2
Product Height (mm)
37.2

