Arrow Electronic Components Online
618NM|EBMPAPST|simage
618NM|EBMPAPST|limage
Blowers and Fans

618NM

DC Fan Axial Ball Bearing 48V 36V to 56V 20.6CFM 28dB 60 X 60 X 25.4mm Middle Speed

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.95
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    48
  • Input Voltage Range (V)
    36 to 56
  • Power Rating (W)
    1.9
  • Typical Speed (r/min)
    4100
  • Maximum Airflow (CFM)
    20.6
  • Noise Level (dB)
    28
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    60 X 60 X 25.4
  • Mounting
    Flange Mount
  • Protection
    Locking|Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    60
  • Product Depth (Metric) (mm)
    60
  • Product Height (Metric) (mm)
    25.4
  • Special Features
    Middle Speed

Documentation and Resources

Datasheets
Design resources