Arrow Electronic Components Online
6162-217-1277|TE|limage
6162-217-1277|TE|simage
Connector Contact

6162-217-1277

Contact SKT 12 Size Crimp ST Cable Mount Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector RF
  • Contact Type
    Machined Power/Machined Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    23
  • Packaging
    Bag
  • Contact Size
    12
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources