Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Inlet
Gender
PL
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Termination Method
Solder Lug
Body Orientation
Straight
Maximum Current Rating (A)
2.5
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
IP Rating
IP20
Packaging
Box
Product Length (mm)
35
Product Depth (mm)
22.8
Product Height (mm)
15
Mounting
Panel Mount

