Blowers and Fans
614NML
DC Fan Axial Ball Bearing 24V 18V to 28V 14.7CFM 19dB 60 X 60 X 25.4mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
18 to 28
Power Rating (W)
1
Typical Speed (r/min)
3000
Maximum Airflow (CFM)
14.7
Noise Level (dB)
19
Bearings
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 25.4
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
25.4

