Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Inlet
Gender
PL
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
15
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Packaging
Box
Product Length (mm)
30
Product Depth (mm)
28.3
Product Height (mm)
22
Mounting
Through Hole

