Blowers and Fans
612FL
DC Fan Axial Sintec-Sleeve Bearing 12V 11.5V to 13.2V 11.2CFM 16dB 60 X 60 X 15mm Low Speed
ebm-papstProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.95
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
11.5 to 13.2
Power Rating (W)
0.4
Typical Speed (r/min)
2650
Maximum Airflow (CFM)
11.2
Noise Level (dB)
16
Bearings
Sintec-Sleeve
Shape
Square
Size (Metric) (mm)
60 X 60 X 15
Mounting
Flange Mount
Protection
Impedance|Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
15
Special Features
Low Speed

