Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.61.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Green
Number of LEDs
1
Lens Dimensions (mm)
10x10x8
Intensity
110mcd
Maximum Forward Voltage (V)
6
Maximum Forward Current (mA)
15
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Supplier Color
Green
Mounting Orientation
Top Mount
High Brightness
No
High Power
No
Lens Shape Type
Circular
Mounting
Panel
Package Length
42 mm
PCB changed
2
Pin Count
2

