Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Red
Number of LEDs
1
Lens Dimensions (mm)
10x10x8
Intensity
65mcd
Maximum Forward Voltage (V)
24
Maximum Forward Current (mA)
15
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Supplier Color
Red
Mounting Orientation
Top Mount
High Brightness
No
High Power
No
Lens Shape Type
Circular
Mounting
Panel
Package Length
42 mm
PCB changed
2
Pin Count
2

