Connector Terminals
61177-2
Quick Disconnect Terminal 12-18AWG Brass F 15.24mm Pre-Tin Reel/Strip
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
F
Termination Method
Crimp
Tab Size (mm²)
5.14
Body Orientation
Right Angle
Plating
Pre-Tin
Wire Size (AWG)
12-18
Insulation
Non-Insulated
Packaging
Reel|Strip
Product Length (mm)
15.24
Tab Dimensions (mm)
6.35x0.81
Mounting
Cable Mount

