Connector Terminals
61134-3
Quick Disconnect Terminal Brass M 12.7mm Tin Over Copper Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
M
Termination Method
Solder
Tab Size (mm²)
1.42
Body Orientation
Straight
Plating
Tin Over Copper
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
110
Insulation
Non-Insulated
Packaging
Bag
Product Length (mm)
12.7
Product Depth (mm)
4.19
Tab Dimensions (mm)
2.79x0.51
Mounting
Through Hole

