LEDs
61-236-ICRQHGRBYC-A05-ET-CS
LED Tri-Color Blue/Green/Red 6-Pin PLCC T/R
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Tri-Color
Category
Chip LED
Color
Blue/Green/Red
Number of LEDs
1
LED Material
InGaN/InGaN/AlGaInP
Lens Shape Type
Circular
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Intensity
224mcd(Max)/900mcd(Max)/280mcd(Max)
Dominant Wavelength (nm)
475(Max)/533(Max)/629.5(Max)
Viewing Angle (°)
120
Test Current (mA)
5
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Brilliant Blue/Brilliant Green/Brilliant Red
High Power
Yes
High Brightness
Yes
Mounting
Surface Mount
Package Width
5
Package Length
5
PCB changed
6
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
6

