Montajes superficiales de inductores
60B104C
Inductor Power Unshielded Wirewound 100uH 15% 100KHz 7.5A 0.025Ohm DCR T/R
Murata Power SolutionsProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Inductance (H)
100u
Tolerance
15%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
7.5
Maximum Saturation Current (A)
7.5
Maximum DC Resistance (Ohm)
0.025
Minimum Self Resonant Frequency (Hz)
4.98M(Typ)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
23.5
Mounting
Surface Mount
Maximum Product Depth (mm)
27
Maximum Product Height (mm)
20

