Connector Terminals
60960-3
Quick Disconnect Terminal 10-12AWG Brass F 15.44mm Tin Reel/Strip
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
F
Termination Method
Crimp
Tab Size (mm²)
5.14
Body Orientation
Right Angle
Plating
Tin
Wire Size (AWG)
10-12
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Insulation
Non-Insulated
Packaging
Reel|Strip
Product Length (mm)
15.44
Product Depth (mm)
7.62
Tab Dimensions (mm)
6.35x0.81
Mounting
Cable Mount

