Panel Mount Indicators
6091QM5-12V
Panel Mount Indicator Round 0.380" LED 12V Tab Green cURus
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Color
Green
Number of LEDs
1
Lens Appearance
Green
Diameter
16
Mounting
Panel
Package Length
67.82
PCB changed
2
Pin Count
2

