Arrow Electronic Components Online
6091M724V|VCC|simage
6091M724V|VCC|limage
Panel Mount Indicators

6091M7-24V

Panel Mount Indicator Round 0.380" LED 24V Wire Yellow cURus

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.51
  • Automotive
    No
  • PPAP
    No
  • Color
    Yellow
  • Number of LEDs
    1
  • Lens Appearance
    Yellow
  • Diameter
    16
  • Mounting
    Panel
  • Package Length
    50.3
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources