Panel Mount Indicators
6091M5-24V
Panel Mount Indicator Round 0.380" LED 24V Wire Green cURus
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Green
Number of LEDs
1
Lens Dimensions (mm)
9.9x9.9x6.9
Maximum Forward Voltage (V)
24
Mounting Orientation
Top Mount
Lens Shape Type
Circular
Diameter
16
Mounting
Panel
Package Length
50.3
PCB changed
2
Pin Count
2

