Arrow Electronic Components Online
60809-1|TE|simage
60809-1|TE|limage
Connector Contact

60809-1

0.058 DIA PIN PC Stud Mount Straight Terminal Angle

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Termination Method
    Press Fit
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Package
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources