Arrow Electronic Components Online
60775-1|TE|simage
60775-1|TE|limage
Connector Terminals

60775-1

Spring Spade Terminal 14-18AWG Brass 20.32mm Reel/Strip

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Spring Spade Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    4.82
  • Wire Size (AWG)
    14-18
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Insulation
    Non-Insulated
  • Packaging
    Reel|Strip
  • Product Length (mm)
    20.32
  • Product Depth (mm)
    7.51
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources