Voltage and current analog output devices for data acquisition and control applications
The Measurement Computing USB-3102, USB-3104, and USB-3114 are USB-based devices and feature analog outputs, 8 digital I/O, and one 32-bit counter input. Each channel is software-selectable for either a bipolar voltage output range of ±10 V or a unipolar range of 0 V to 10 V. USB-3102 also features 0 mA to 20 mA of current output. These devices are USB-powered and require no external power.
Each analog output channel is software-selectable for either a bipolar voltage output range of ±10 V or a unipolar range of 0 V to 10 V. Channel outputs can be updated individually or simultaneously.
USB-3102 features four voltage/current output channels, eight digital I/O, and one counter input.
USB-3104 features eight voltage/current output channels, eight digital I/O, and one counter input.
USB-3114 features 16 high-drive voltage output channels, eight digital I/O, and one counter input.
Each device has eight bidirectional DIO lines. All digital pins are floating by default. A screw terminal connection is provided to configure for pull-up (+5 V) or pull-down (0 V).
Each device also has a 32-bit event counter for counting TTL pulses. The counter increments when the TTL levels transition from low to high. The counter accepts frequency inputs of up to 1 MHz.
Software support includes DAQami, an optional out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, and Python™.
Demo / Project Links
- • MCC Software Overview
- • MCC Software Downloads
- • MCC example programs
- • USB-3102 Manual
- • USB-3114 Manual
Features
- • 4 analog outputs (USB-3102)
- • 8 analog outputs (USB-3104)
- • 16 analog outputs (USB-3114)
- • 16-bit resolution
- • 100 S/s update rate
- • USB-3102: Voltage output ±10 V, 0 V to 10 V. Current output 0 mA to 20 mA typ.
- • USB-3104: Voltage output ±10 V, 0 V to 10 V. Current output 0 mA to 20 mA typ.
- • USB-3114: Voltage output ±10 V, 0 V to 10 V. Eight digital I/O
- • One counter input
- • Includes:
- USB cable
Related Products
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8473.30.20.00

