Panel Mount Indicators
6063-001-634R
Panel Mount Indicator Round 0.375" Neon 125V Wire Red Conical
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8544.42.90.90
Automotive
No
PPAP
No
Type
Uni-Color
Color
Red
Number of LEDs
1
Indicator Technology
Neon Lamp
Lens Appearance
Colored
Supplier Color
Red
Wire Lead Size (AWG)
22
Housing Material
Chrome Plated Brass
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
10.66
High Brightness
No
High Power
No
Lens Shape Type
Circular
Diameter
10.67
Mounting
Panel
Package Height
40.13
PCB changed
2
Pin Count
2

