Arrow Electronic Components Online
6062111110F|DIALIGHT|simage
6062111110F|DIALIGHT|limage
Top Searched
Panel Mount Indicators

606-2111-110F

LED Panel Mount Indicator Uni-Color Red 8mcd 2-Pin

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Red
  • Number of LEDs
    1
  • Lens Dimensions (mm)
    6x6x3
  • Intensity
    8mcd
  • Maximum Forward Voltage (V)
    12
  • Maximum Forward Current (mA)
    5
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Supplier Color
    Red
  • Mounting Orientation
    Top Mount
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Mounting
    Panel
  • Package Length
    11.05 mm
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources