Arrow Electronic Components Online
60394-1|TE|simage
60394-1|TE|limage
Connector Terminals

60394-1

Ring Tongue Terminal 16-20AWG Brass 19.4mm Reel/Strip

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    4.82
  • Wire Size (AWG)
    16-20
  • Insulation
    Non-Insulated
  • Packaging
    Reel|Strip
  • Product Length (mm)
    19.4
  • Product Depth (mm)
    8.68
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources