Panel Mount Indicators
6039-004-304R-A
Panel Mount Indicator Round 0.193" LED 2.0V Wire Deep Red
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Red
Number of LEDs
1
Dominant Wavelength (nm)
639
Peak Wavelength (nm)
650
Intensity
200mcd
Viewing Angle (°)
60
Maximum Forward Voltage (V)
2.4
Reverse Voltage (V)
5
Maximum Forward Current (mA)
25
Maximum Reverse Current (uA)
10
Test Current (mA)
20
Maximum Power Dissipation (mW)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Color
Deep Red
Wire Lead Size (AWG)
26
Housing Material
Chrome Plated Brass
Mounting Hole Diameter (mm)
4.9
High Power
No
Lens Appearance
Diffused
Mounting Orientation
Top Mount
High Brightness
No
Lens Shape Type
Circular
Diameter
6.73
Mounting
Panel
Package Length
13.97
PCB changed
2
Pin Count
2

