Arrow Electronic Components Online
600X51115X|CONEC|simage
600X51115X|CONEC|limage
Backshells

600X51115X

Hood 180° 2 Shell Size Metal Zinc Die Cast

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    12
  • Shell Size
    2
  • Connector Type
    Connector D-Subminiature
  • Angular Function
    180°
  • Body Material
    Zinc Die Cast
  • Body Plating
    Metal
  • Style
    Hood
  • Product Length (mm)
    39

Documentation and Resources

Datasheets
Design resources