PTC Resettable Fuses
600R160UR
PTC Resettable Fuse 0.16A(hold) 0.32A(trip) 60VDC 3A 1W 10s 4Ohm Radial 16 X 6 X 12.6mm Ammo
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Maximum Voltage Rating
60VDC
Maximum Current Rating (A)
3
Hold Current (A)
0.16
Trip Current (A)
0.32
Minimum Initial Resistance (Ohm)
4
Maximum Post Trip Resistance (Ohm)
18
Typical Power Dissipation (W)
1
Maximum Trip Time (s)
10@1A
Termination Style
Radial
Terminal Pitch (mm)
5.1
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Ammo
Size (mm)
16 X 6 X 12.6
Wire Form
Opposing Crimp Standoff
Lead Diameter (mm)
0.65
Product Length (mm)
16(Max)
Product Depth (mm)
6(Max)
Product Height (mm)
12.6(Max)
Seated Plane Height (mm)
12.6(Max)
Mounting
Through Hole

