Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A992.a
Part Status
Active
HTS
8473.30.11.80
Type
Daughter Board
Supported Device
N210
Supported Device Technology
RF Transceiver
Typical Operating Frequency (MHz)
6000(Max)
Typical Operating Supply Voltage (V)
6

