Arrow Electronic Components Online
6002310000|DIGILENT|simage
6002310000|DIGILENT|limage
Cable Assembly Flat/Ribbon

6002-310-000

Cable Assembly 0.203m 28AWG 1.27mm 34 to 34 POS IDC Connector to IDC Connector F-M Bag

Digilent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Number of Contacts
    34 to 34
  • Gender
    F-M
  • Connector Type A
    IDC Connector
  • Connector Type B
    IDC Connector
  • Wire Size (AWG)
    28
  • Cable Pitch (mm)
    1.27
  • Cable Length (m)
    0.203
  • Jacket Color
    Gray/Red
  • Insulation DC Resistance
    10MOhm
  • Connector Orientation
    Right Angle to Right Angle

Documentation and Resources

Datasheets
Design resources