Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
SO DIMM Socket
Gender
SKT
Number of Contacts
144
Number of Rows
2
Terminal Pitch (mm)
0.8
Termination Method
Solder
Body Orientation
Right Angle
Maximum Voltage Rating
3.3V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
69.9
Product Depth (mm)
29.9
Product Height (mm)
5.2
Mounting
Surface Mount

