Arrow Electronic Components Online
6-2271137-2|TE|simage
6-2271137-2|TE|limage
Connector Circular

6-2271137-2

M12 female PNL A CODE SOLDER REAR 12P(AU)

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Panel Mount
  • Polarization
    A
  • Number of Contacts
    12
  • Number of Terminals
    12
  • Contact Gender
    SKT
  • Termination Method
    Solder
  • Wire Size (AWG)
    26
  • Shell Material
    Zinc Alloy
  • Shell Plating
    Nickel
  • Maximum Current Rating (A)
    1.5/Contact
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80

Documentation and Resources

Datasheets
Design resources