Connector Discrete Wire Housing
6-1971875-3
CAP HOUSING,PANEL MOUNT,TRIPLE ROW POWER TRIPLE LOCK
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99 Export Control
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Gender
Tab
Number of Contacts
9
Number of Rows
9
Termination Method
Crimp
Terminal Pitch (mm)
6
Body Orientation
Straight
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Carton
Product Height (mm)
31.15
Row Spacing (mm)
8.1
Mounting
Panel Mount

