Connector Headers and PCB Receptacles
6-1761615-1
Conn Board to Board RCP 200 POS 1.3mm Solder ST SMD Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Board to Board
Gender
RCP
Number of Contacts
200
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.3
Body Orientation
Straight
Row Spacing (mm)
2
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
48VAC
Insulation Resistance (MOhm)
18
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
100
Mating Cycle (Cycles)
25
Packaging
Tray
Product Length (mm)
38.2
Product Depth (mm)
28.6
Product Height (mm)
11.2
Mounting
Surface Mount

