Connector Terminals
6-160449-5
Quick Disconnect Terminal 13-17AWG Brass F 19.7mm Tin Carton/Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
F
Termination Method
Crimp
Tab Size (mm²)
5.14
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
13-17
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Insulation
Non-Insulated
Packaging
Carton|Loose
Product Length (mm)
19.7
Product Depth (mm)
7.45
Tab Dimensions (mm)
6.35x0.81
Mounting
Cable Mount

