You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
6-1462037-4|TE|limage
6-1462037-4|TE|simage
Signal Relays

6-1462037-4

Signal Relay 9VDC 2A DPDT( (10mm 7.5mm 5.65mm)) SMD Medical

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    9
  • Coil Current (mA)
    11.11
  • Coil Resistance (Ohm)
    810
  • Maximum Contact Resistance (mOhm)
    <50
  • Insulation Resistance (MOhm)
    >1000
  • Maximum Pick-Up Voltage
    6.75VDC
  • Minimum Dropout Voltage
    -6.75VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    220
  • Maximum Switching Current (A)
    2
  • Operate Time (ms)
    3
  • Release Time (ms)
    3
  • Electrical Life (Operations)
    2500000
  • Mechanical Life (Operations)
    100000000
  • Relay Construction
    Latching Single Coil
  • Contact Material
    Palladium Ruthenium/Gold
  • Maximum Switching Power
    60W|62.5VA
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    8
  • Seal
    Hermetic Seal
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    SMD
  • Product Weight (g)
    0.75
  • Product Length (mm)
    10
  • Product Depth (mm)
    7.5
  • Product Height (mm)
    5.65

Documentation and Resources

Datasheets
Design resources