Connector Terminal Blocks
6-1437651-2
Conn Barrier Strip 2 POS 9.53mm Solder RA Thru-Hole 25A/Contact Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
2
Terminal Pitch (mm)
9.53
Number of Rows
1
Number of Circuits
2
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
25/Contact
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
105
Packaging
Package
Product Length (mm)
20.59
Product Depth (mm)
16
Product Height (mm)
17.78
Housing Color
Black
Mounting
Through Hole

