Product Technical Specifications
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Custom
Código HTS
EA
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Female Cable Coupler
Wire Size (AWG)
10
Termination Method
Screw
Series Name
Solarlok
Maximum Current Rating (A)
25/Contact
Mounting
Cable Mount

