Connector RF
6-1337541-0
Conn ZDC/BNC 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Gold Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
ZDC/BNC
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
F
Contact Plating
Gold
Operating Frequency (Hz)
0 to 4G
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating System
Threaded/Bayonet Lock
Mating Cycle (Cycles)
50
Polarity
Standard
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Length (mm)
14.76
Product Depth (mm)
15.8
Product Height (mm)
34.9
Mounting
Through Hole

