Arrow Electronic Components Online
6-104069-4|TE|simage
6-104069-4|TE|limage
Connector Headers and PCB Receptacles

6-104069-4

Conn Shrouded Header HDR 34 POS 1.27mm Solder RA Side Entry Thru-Hole Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header
  • Gender
    HDR
  • Number of Contacts
    34
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Polarization Type
    Center Key/Dual Side Slot
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    30VAC
  • Insulation Resistance (MOhm)
    5000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    200
  • Packaging
    Box
  • Product Length (mm)
    27.94
  • Product Depth (mm)
    13.72
  • Product Height (mm)
    8.89
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources