Power Entry Modules
5VR7
Power Entry Module General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Maximum Voltage Rating (VAC)
250
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40

