Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8536.10.00.20
Automotive
No
PPAP
No
Type
Cartridge
Acting
Slow Blow
Application
Adapter|Battery Charger|Monitor|Power Supply
Fuse Size (mm)
5 X 20
Current Rating (A)
0.1
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum Power Dissipation (W)
0.51
Breaking Capacity @ Rated Voltage (A)
35@250VAC
Typical Melting I2t (A²S)
0.06
Typical Cold Resistance (Ohm)
11
Termination Style
Cartridge
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
20
Product Diameter (mm)
5.1
Fuse Material
Glass
Mounting
Holder

