Transient Voltage Suppressors - TVS Diodes
5KP64CA
TVS Diode Single Bi-Dir 64V 5KW 2-Pin Case P-600 T/R
LittelfuseProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
71.1
Maximum Clamping Voltage (V)
103
Maximum Reverse Stand-Off Voltage (V)
64
Maximum Peak Pulse Current (A)
49.5
Maximum Reverse Leakage Current (uA)
2
Test Current (mA)
5
Peak Pulse Power Dissipation (W)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Maximum Power Dissipation (mW)
8000
Product Weight (g)
2.1
Packaging
Tape and Reel
Diameter
9.1(Max)
Mounting
Through Hole
Package Length
9.1(Max)
PCB changed
2
Supplier Package
Case P-600
Pin Count
2
Lead Shape
Through Hole

