Arrow Electronic Components Online
599DBA000530DGR|SKY|simage
599DBA000530DGR|SKY|limage
Controlled Oscillators

599DBA000530DGR

Oscillator VCXO 132.8125MHz ±20ppm (Stability) CML 3.3V 8-Pin SMD T/R

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    VCXO
  • Upper Frequency (MHz)
    132.8125
  • Center Frequency (MHz)
    132.8125
  • Output Frequency (MHz)
    132.8125
  • Frequency Stability
    ±20ppm
  • Output Level
    CML
  • Minimum Operating Supply Voltage (V)
    2.97
  • Maximum Operating Supply Voltage (V)
    3.63
  • Tuning Voltage (V)
    0 to 3.63
  • Maximum Supply Current (mA)
    120
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1.65
  • Package Width
    5
  • Package Length
    7
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources